2.2 µH Unshielded Molded Inductor 12 A 8.3mOhm 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPL-AL6050-2R2

DigiKey Part Number
1589-MPL-AL6050-2R2TR-ND - Tape & Reel (TR)
1589-MPL-AL6050-2R2CT-ND - Cut Tape (CT)
1589-MPL-AL6050-2R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPL-AL6050-2R2
Description
FIXED IND 2.2UH 12A 8.3 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Molded Inductor 12 A 8.3mOhm 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
15A
Shielding
Unshielded
DC Resistance (DCR)
8.3mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.260" L x 0.252" W (6.60mm x 6.40mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.871
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,40000 €1,40 €
101,15700 €11,57 €
1000,95110 €95,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,79743 €637,94 €
1.6000,75202 €1.203,23 €
2.4000,72670 €1.744,08 €
4.0000,69605 €2.784,20 €
5.6000,67659 €3.788,90 €
8.0000,66697 €5.335,76 €
Manufacturers Standard Package
Unit Price without VAT:1,40000 €
Unit Price with VAT:1,66600 €