MGA05032R2M-10 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 1.173
Unit Price: 1,03000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGA05032R2M-10

DigiKey Part Number
240-3003-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MGA05032R2M-10
Description
FIXED IND 2.2UH 5A 35 MOHM SMD
Customer Reference
Detailed Description
2.2 µH Unshielded Molded Inductor 5 A 35mOhm Max Nonstandard
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Molded
Material - Core
-
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8A
Shielding
Unshielded
DC Resistance (DCR)
35mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.224" L x 0.213" W (5.70mm x 5.40mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes