



ASPI-0520LR-2R2M-T2 | |
|---|---|
DigiKey Part Number | 535-ASPI-0520LR-2R2M-T2TR-ND - Tape & Reel (TR) 535-ASPI-0520LR-2R2M-T2CT-ND - Cut Tape (CT) 535-ASPI-0520LR-2R2M-T2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0520LR-2R2M-T2 |
Description | FIXED IND 2.2UH 5.5A 36 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Molded Inductor 5.5 A 36mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0520LR-2R2M-T2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 36mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.220" L x 0.205" W (5.60mm x 5.20mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,88000 € | 8,80 € |
| 100 | 0,72390 € | 72,39 € |
| 1.000 | 0,60276 € | 602,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,58608 € | 1.172,16 € |
| 4.000 | 0,55275 € | 2.211,00 € |
| 6.000 | 0,53417 € | 3.205,02 € |
| 10.000 | 0,51636 € | 5.163,60 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

