HZ0805D152R-00 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Laird-Signal Integrity Products
In Stock: 24.366
Unit Price: 0,19000 €
Datasheet

Similar


Murata Electronics
In Stock: 21.455
Unit Price: 0,17000 €
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet
240-0805 Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HZ0805D152R-00

DigiKey Part Number
240-2213-2-ND - Tape & Reel (TR)
240-2213-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HZ0805D152R-00
Description
FERRITE BEAD 1.5 KOHM 0805 1LN
Customer Reference
Detailed Description
1.5 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 400mA 400mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
1.5 kOhms @ 100 MHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
400mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes