HI1812T800R-00 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Laird-Signal Integrity Products
In Stock: 15.704
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 0,14978 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 940
Unit Price: 0,45000 €
Datasheet

Parametric Equivalent


TAI-TECH Advanced Electronics Co., Ltd.
In Stock: 752
Unit Price: 0,45000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,33000 €
Datasheet
240-1812 Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HI1812T800R-00

DigiKey Part Number
240-1013-2-ND - Tape & Reel (TR)
240-1013-1-ND - Cut Tape (CT)
240-1013-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HI1812T800R-00
Description
FERRITE BEAD 80 OHM 1812 1LN
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1812 (4532 Metric) 6A 10mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
80 Ohms @ 100 MHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
10mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
1812 (4532 Metric)
Mounting Type
Surface Mount
Height (Max)
0.065" (1.65mm)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes