BBUP00453215800Y00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 940
Unit Price: 0,56000 €
Datasheet

Parametric Equivalent


TAI-TECH Advanced Electronics Co., Ltd.
In Stock: 752
Unit Price: 0,46000 €
Datasheet
BBUP00453215800Y00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBUP00453215800Y00

DigiKey Part Number
553-BBUP00453215800Y00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BBUP00453215800Y00
Description
FERRITE BEAD 80 OHM 1812 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 9A 10mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
80 Ohms @ 100 MHz
Current Rating (Max)
9A
DC Resistance (DCR) (Max)
10mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1812 (4532 Metric)
Mounting Type
Surface Mount
Height (Max)
0.067" (1.70mm)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,15081 €150,81 €
Manufacturers Standard Package
Unit Price without VAT:0,15081 €
Unit Price with VAT:0,17946 €