CM3032V201R-10, CM3032V201R-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CM3032V201R-10, CM3032V201R-00
CM3032V201R-10 Bottom

CM3032V201R-10

DigiKey Part Number
240-2461-2-ND - Tape & Reel (TR)
240-2461-1-ND - Cut Tape (CT)
240-2461-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM3032V201R-10
Description
CMC 8A 4LN 200 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Line Common Mode Choke Surface Mount 200 Ohms @ 100 MHz 8A DCR 10mOhm
Datasheet
 Datasheet
EDA/CAD Models
CM3032V201R-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
4
Impedance @ Frequency
200 Ohms @ 100 MHz
Current Rating (Max)
8A
DC Resistance (DCR) (Max)
10mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.430" L x 0.300" W (10.92mm x 7.62mm)
Height (Max)
0.397" (10.08mm)
Package / Case
Vertical, 8 Flat Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.541
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,53000 €2,53 €
102,08000 €20,80 €
251,92400 €48,10 €
501,81400 €90,70 €
1001,71040 €171,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,52085 €608,34 €
8001,43429 €1.147,43 €
1.2001,38601 €1.663,21 €
2.0001,33658 €2.673,16 €
Manufacturers Standard Package
Unit Price without VAT:2,53000 €
Unit Price with VAT:3,01070 €