CM3032V301R-10, CM3032V301R-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM3032V301R-10

DigiKey Part Number
240-2462-2-ND - Tape & Reel (TR)
240-2462-1-ND - Cut Tape (CT)
240-2462-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM3032V301R-10
Description
CMC 8A 4LN 300 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Line Common Mode Choke Surface Mount 300 Ohms @ 100 MHz 8A DCR 10mOhm
Datasheet
 Datasheet
EDA/CAD Models
CM3032V301R-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
4
Impedance @ Frequency
300 Ohms @ 100 MHz
Current Rating (Max)
8A
DC Resistance (DCR) (Max)
10mOhm
Voltage Rating - DC
30V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.430" L x 0.300" W (10.92mm x 7.62mm)
Height (Max)
0.595" (15.11mm)
Package / Case
Vertical, 8 Flat Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.429
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,72000 €3,72 €
103,06100 €30,61 €
252,83240 €70,81 €
502,67040 €133,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1002,51790 €251,79 €
2002,37435 €474,87 €
3002,29427 €688,28 €
5002,19732 €1.098,66 €
7002,13577 €1.495,04 €
1.0002,07248 €2.072,48 €
2.5002,05388 €5.134,70 €
Manufacturers Standard Package
Unit Price without VAT:3,72000 €
Unit Price with VAT:4,42680 €