
CM2722R800R-00 | |
---|---|
DigiKey Part Number | 240-2178-2-ND - Tape & Reel (TR) 240-2178-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CM2722R800R-00 |
Description | CMC 5A 4LN 80 OHM SMD |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount 80 Ohms @ 100 MHz 5A DCR 20mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 4 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.275" L x 0.265" W (6.99mm x 6.73mm) | |
Height (Max) | 0.197" (5.00mm) | |
Package / Case | Vertical, 8 Flat Lead |