
CM2722R800R-10 | |
---|---|
DigiKey Part Number | 240-2472-2-ND - Tape & Reel (TR) 240-2472-1-ND - Cut Tape (CT) 240-2472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM2722R800R-10 |
Description | CMC 5A 4LN 80 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount 80 Ohms @ 100 MHz 5A DCR 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CM2722R800R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 4 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.275" L x 0.265" W (6.99mm x 6.73mm) | |
Height (Max) | 0.197" (5.00mm) | |
Package / Case | Vertical, 8 Flat Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,18000 € | 2,18 € |
10 | 1,79000 € | 17,90 € |
25 | 1,65600 € | 41,40 € |
50 | 1,56120 € | 78,06 € |
100 | 1,47210 € | 147,21 € |
250 | 1,38580 € | 346,45 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,71459 € | 714,59 € |
2.000 | 0,67392 € | 1.347,84 € |
3.000 | 0,65124 € | 1.953,72 € |
5.000 | 0,63006 € | 3.150,30 € |
Unit Price without VAT: | 2,18000 € |
---|---|
Unit Price with VAT: | 2,59420 € |