CC2824E474R-00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Laird-Signal Integrity Products
In Stock: 1.152
Unit Price: 6,55000 €
Datasheet
CC2824 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2824E474R-00

DigiKey Part Number
240-2351-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC2824E474R-00
Description
CMC 470UH 700MA 2LN 8.6KOHM SMD
Customer Reference
Detailed Description
470 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 8.6 kOhms @ 5 MHz 700mA DCR 260mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
8.6 kOhms @ 5 MHz
Inductance @ Frequency
470 µH @ 100 kHz
Current Rating (Max)
700mA
DC Resistance (DCR) (Max)
260mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
42V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.295" L x 0.217" W (7.50mm x 5.50mm)
Height (Max)
0.150" (3.80mm)
Package / Case
Horizontal, 4 Flat Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes