
CC2824E474R-10 | |
---|---|
DigiKey Part Number | 240-2449-2-ND - Tape & Reel (TR) 240-2449-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CC2824E474R-10 |
Description | CMC 470UH 700MA 2LN 8.6KOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 8.6 kOhms @ 5 MHz 700mA DCR 260mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CC2824E474R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 8.6 kOhms @ 5 MHz | |
Inductance @ Frequency | 470 µH @ 100 kHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 260mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 42V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.354" L x 0.217" W (9.00mm x 5.50mm) | |
Height (Max) | 0.193" (4.90mm) | |
Package / Case | Horizontal, 4 Flat Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,55000 € | 6,55 € |
10 | 5,39000 € | 53,90 € |
25 | 4,98720 € | 124,68 € |
50 | 4,70240 € | 235,12 € |
100 | 4,43440 € | 443,44 € |
250 | 4,10380 € | 1.025,95 € |
500 | 3,87070 € | 1.935,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
6.000 | 3,85420 € | 23.125,20 € |
Unit Price without VAT: | 6,55000 € |
---|---|
Unit Price with VAT: | 7,79450 € |