28L0138-40R(-10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28L0138-40R-10

DigiKey Part Number
240-2439-2-ND - Tape & Reel (TR)
240-2439-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
28L0138-40R-10
Description
FERRITE BEAD 135 OHM AXIAL 1LN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
135 Ohms @ 100 MHz 1 Ferrite Bead Axial 5A 10mOhm
Datasheet
 Datasheet
EDA/CAD Models
28L0138-40R-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
135 Ohms @ 100 MHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
10mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
Axial
Mounting Type
Through Hole
Height (Max)
0.350" (8.90mm)
Size / Dimension
0.138" Dia x 2.323" L (3.51mm x 59.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.523
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,14200 €1,42 €
250,12320 €3,08 €
500,11020 €5,51 €
1000,09830 €9,83 €
2500,08404 €21,01 €
5000,07416 €37,08 €
1.0000,06503 €65,03 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.5000,04954 €222,93 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €