28L0138-80R-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28L0138-80R-10

DigiKey Part Number
240-2513-2-ND - Tape & Reel (TR)
240-2513-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
28L0138-80R-10
Description
FERRITE BEAD 86 OHM AXIAL 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
86 Ohms @ 100 MHz 1 Ferrite Bead Axial 5A 10mOhm
Datasheet
 Datasheet
EDA/CAD Models
28L0138-80R-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
86 Ohms @ 100 MHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
10mOhm
Ratings
-
Operating Temperature
-
Package / Case
Axial
Mounting Type
Through Hole
Height (Max)
-
Size / Dimension
0.138" Dia x 0.206" L (3.51mm x 5.23mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.123
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,15100 €1,51 €
250,13120 €3,28 €
500,11740 €5,87 €
1000,10470 €10,47 €
2500,08948 €22,37 €
5000,07894 €39,47 €
1.0000,06917 €69,17 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.5000,05333 €239,99 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €