
28B1540-000 | |
|---|---|
DigiKey Part Number | 240-2319-ND |
Manufacturer | |
Manufacturer Product Number | 28B1540-000 |
Description | FERRITE CORE 254 OHM SLD 16.76MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 254Ohm @ 100MHz ID 0.660" Dia (16.76mm) OD 1.540" Dia (39.12mm) Length 0.875" (22.22mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28B1540-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 254Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.660" Dia (16.76mm) | |
Outer Dimension | 1.540" Dia (39.12mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.875" (22.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,85000 € | 4,85 € |
| 10 | 3,29200 € | 32,92 € |
| 25 | 2,77400 € | 69,35 € |
| 50 | 2,44780 € | 122,39 € |
| Unit Price without VAT: | 4,85000 € |
|---|---|
| Unit Price with VAT: | 5,77150 € |




