28B0669-000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Laird-Signal Integrity Products
In Stock: 8.419
Unit Price: 2,64000 €
Datasheet
28B0669-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28B0669-000

DigiKey Part Number
240-2309-ND
Manufacturer
Manufacturer Product Number
28B0669-000
Description
FERRITE 79 OHM HINGED 82.30MM X
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 271Ohm @ 100MHz ID 0.276" Dia (7.01mm) OD 0.669" Dia (17.00mm) Length 0.984" (25.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tray
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
271Ohm @ 100MHz
Material
28
Inner Dimension
0.276" Dia (7.01mm)
Outer Dimension
0.669" Dia (17.00mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.984" (25.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.5120,48198 €728,75 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,48198 €
Unit Price with VAT:0,57356 €