HFB159079-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFB159079-100

DigiKey Part Number
240-2142-ND
Manufacturer
Manufacturer Product Number
HFB159079-100
Description
FERRITE 417 OHM HINGED 15.01MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 235Ohm @ 300MHz ID 0.310" Dia (7.87mm) OD 0.625" Dia (15.88mm) Length 1.125" (28.58mm)
Datasheet
 Datasheet
EDA/CAD Models
HFB159079-100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Bulk
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
235Ohm @ 300MHz
Material
HF
Inner Dimension
0.310" Dia (7.87mm)
Outer Dimension
0.625" Dia (15.88mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.125" (28.58mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.419
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,64000 €2,64 €
101,81500 €18,15 €
251,54200 €38,55 €
501,35240 €67,62 €
1001,20310 €120,31 €
Unit Price without VAT:2,64000 €
Unit Price with VAT:3,14160 €