


XE-1132-001 | |
|---|---|
DigiKey Part Number | 5425-XE-1132-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-1132-001 |
Description | ANSI MINI TYPE K IN-LINE SOCKET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | K-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, K-Type |
Datasheet | Datasheet |
EDA/CAD Models | XE-1132-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Accessory Type | Thermocouple Connector | |
For Use With/Related Products | Thermocouple Wire, K-Type | |
Specifications | Miniature, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 $ | 4,38 $ |
| 5 | 4,18000 $ | 20,90 $ |
| 10 | 4,09800 $ | 40,98 $ |
| 25 | 3,99120 $ | 99,78 $ |
| 50 | 3,91200 $ | 195,60 $ |
| 100 | 3,83450 $ | 383,45 $ |
| 250 | 3,73444 $ | 933,61 $ |
| 500 | 3,66044 $ | 1.830,22 $ |
| 1.000 | 3,58793 $ | 3.587,93 $ |
| Unit Price without VAT: | 4,38000 $ |
|---|---|
| Unit Price with VAT: | 5,21220 $ |







