
XE-0409-001 | |
|---|---|
DigiKey Part Number | 5425-XE-0409-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-0409-001 |
Description | IEC PFA 1/0.315MM PLUG T 1M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | K-Type Thermocouple |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Surface | |
Tip Type | - | |
Plug Type | - | |
Probe Temperature Range | - | |
Cable Length | - | |
Cable Insulation | Fiberglass | |
Plug Color | - | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,38000 € | 7,38 € |
| 5 | 7,04200 € | 35,21 € |
| 10 | 6,90400 € | 69,04 € |
| 25 | 6,72320 € | 168,08 € |
| 50 | 6,59020 € | 329,51 € |
| 100 | 6,45960 € | 645,96 € |
| 250 | 6,29100 € | 1.572,75 € |
| 500 | 6,16636 € | 3.083,18 € |
| 1.000 | 6,04416 € | 6.044,16 € |
| Unit Price without VAT: | 7,38000 € |
|---|---|
| Unit Price with VAT: | 8,78220 € |




