Parametric Equivalent

VPA00001-3M | |
|---|---|
DigiKey Part Number | 5073-VPA00001-3M-ND |
Manufacturer | |
Manufacturer Product Number | VPA00001-3M |
Description | DISPLAYPORT TO USB-C CABLE, M-M, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly DisplayPort Male to USB C Male 9.84' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | VPA00001-3M Models |
Category | Length 9.84' (3.00m) |
Manufacturer L-com | Cable Type Round |
Packaging Bag | Color Black |
Part Status Active | Shielding Shielded |
Connector Type DisplayPort Male to USB C Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LUSBDP-MM-3M | L-com | 0 | 5073-LUSBDP-MM-3M-ND | 51,88000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,78000 € | 104,78 € |
| Unit Price without VAT: | 104,78000 € |
|---|---|
| Unit Price with VAT: | 124,68820 € |


