Parametric Equivalent

LUSBDP-MM-3M | |
|---|---|
DigiKey Part Number | 5073-LUSBDP-MM-3M-ND |
Manufacturer | |
Manufacturer Product Number | LUSBDP-MM-3M |
Description | USBC TO DISPLAYPORT, ALUM SHELL, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly DisplayPort Male to USB C Male 9.84' (3.00m) |
Datasheet | Datasheet |
Category | Connector Type DisplayPort Male to USB C Male |
Manufacturer L-com | Length 9.84' (3.00m) |
Series | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VPA00001-3M | L-com | 0 | 5073-VPA00001-3M-ND | 104,78000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,88000 € | 51,88 € |
| Unit Price without VAT: | 51,88000 € |
|---|---|
| Unit Price with VAT: | 61,73720 € |


