UPMB5-2MM-075M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 16,81000 €
Datasheet
Cable Assembly Rectangular 05 pos Socket to USB B Female Receptacle 2.46' (750.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPMB5-2MM-075M

DigiKey Part Number
5073-UPMB5-2MM-075M-ND
Manufacturer
Manufacturer Product Number
UPMB5-2MM-075M
Description
CA USB-B PNL/5P 2MM 0.75 MTR
Customer Reference
Detailed Description
Cable Assembly Rectangular 05 pos Socket to USB B Female Receptacle 2.46' (750.0mm)
Datasheet
 Datasheet
EDA/CAD Models
UPMB5-2MM-075M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Obsolete
Connector Type
Rectangular 05 pos Socket to USB B Female Receptacle
Length
2.46' (750.0mm)
Cable Type
Round
Color
Gray
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes