
UPMB5-075M | |
|---|---|
DigiKey Part Number | 5073-UPMB5-075M-ND |
Manufacturer | |
Manufacturer Product Number | UPMB5-075M |
Description | CA USB-B PNL/5 POS 0.75 MTR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 05 pos Socket to USB B Female Receptacle 2.46' (750.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | UPMB5-075M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Rectangular 05 pos Socket to USB B Female Receptacle | |
Length | 2.46' (750.0mm) | |
Cable Type | Round | |
Color | Gray | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,81000 € | 16,81 € |
| Unit Price without VAT: | 16,81000 € |
|---|---|
| Unit Price with VAT: | 20,00390 € |

