Parametric Equivalent

TRGIX620PU-GRN-3F | |
|---|---|
DigiKey Part Number | 5073-TRGIX620PU-GRN-3F-ND |
Manufacturer | |
Manufacturer Product Number | TRGIX620PU-GRN-3F |
Description | IXB-M12XM, C6A SF/UTP DRAGCHAIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IX Plug to Circular 08 pos Male 3.00' (914.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | IX Plug to Circular 08 pos Male | |
Length | 3.00' (914.4mm) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,17000 € | 91,17 € |
| Unit Price without VAT: | 91,17000 € |
|---|---|
| Unit Price with VAT: | 108,49230 € |


