
TRGIX619PU-GRN-3F | |
|---|---|
DigiKey Part Number | 5073-TRGIX619PU-GRN-3F-ND |
Manufacturer | |
Manufacturer Product Number | TRGIX619PU-GRN-3F |
Description | IXA-M12XM, C6A SF/UTP DRAGCHAIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IX Plug to Circular 08 pos Male 3.00' (914.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | IX Plug to Circular 08 pos Male | |
Length | 3.00' (914.4mm) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,72000 € | 95,72 € |
| 10 | 81,37400 € | 813,74 € |
| 25 | 76,28320 € | 1.907,08 € |
| 50 | 72,64680 € | 3.632,34 € |
| 100 | 69,18490 € | 6.918,49 € |
| Unit Price without VAT: | 95,72000 € |
|---|---|
| Unit Price with VAT: | 113,90680 € |

