Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TRGIX609LZ-BLK-3M | |
|---|---|
DigiKey Part Number | 5073-TRGIX609LZ-BLK-3M-ND |
Manufacturer | |
Manufacturer Product Number | TRGIX609LZ-BLK-3M |
Description | RAUIXA-RJ45P, CAT6A SF/UTP CMX L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IX Plug, Right Angle to RJ45, 8p8c Male 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | IX Plug, Right Angle to RJ45, 8p8c Male | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,15000 € | 64,15 € |
| Unit Price without VAT: | 64,15000 € |
|---|---|
| Unit Price with VAT: | 76,33850 € |






