Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TRGIX609IN-TEL-3M | |
|---|---|
DigiKey Part Number | 5073-TRGIX609IN-TEL-3M-ND |
Manufacturer | |
Manufacturer Product Number | TRGIX609IN-TEL-3M |
Description | RAUIXA-RJ45P CAT6A SF/UTP HI-FLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IX Plug, Right Angle to RJ45, 8p8c Male 9.84' (3.00m) |
Datasheet | Datasheet |
Category | Connector Type IX Plug, Right Angle to RJ45, 8p8c Male |
Manufacturer L-com | Length 9.84' (3.00m) |
Series | Cable Type Round |
Packaging Bulk | Color Teal |
Part Status Active | Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRGIX609EC-BLK-3M | L-com | 0 | 5073-TRGIX609EC-BLK-3M-ND | 53,31000 € | Parametric Equivalent |
| TRGIX609LZ-BLK-3M | L-com | 0 | 5073-TRGIX609LZ-BLK-3M-ND | 63,35000 € | Parametric Equivalent |
| TRGIX615EC-BLK-3M | L-com | 0 | 5073-TRGIX615EC-BLK-3M-ND | 53,31000 € | Parametric Equivalent |
| TRGIX615IN-TEL-3M | L-com | 0 | 5073-TRGIX615IN-TEL-3M-ND | 83,00000 € | Parametric Equivalent |
| TRGIX615LZ-BLK-3M | L-com | 0 | 5073-TRGIX615LZ-BLK-3M-ND | 63,35000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,00000 € | 83,00 € |
| Unit Price without VAT: | 83,00000 € |
|---|---|
| Unit Price with VAT: | 98,77000 € |






