Parametric Equivalent

TRGIX606PU-GRN-3F | |
|---|---|
DigiKey Part Number | 5073-TRGIX606PU-GRN-3F-ND |
Manufacturer | |
Manufacturer Product Number | TRGIX606PU-GRN-3F |
Description | IXB-RJ45J, C6A SF/UTP DRAGCHAIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IX Plug to RJ45, 8p8c Female 3.00' (914.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | IX Plug to RJ45, 8p8c Female | |
Length | 3.00' (914.4mm) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,26000 € | 82,26 € |
| Unit Price without VAT: | 82,26000 € |
|---|---|
| Unit Price with VAT: | 97,88940 € |


