
TRGIX605PU-GRN-3F | |
|---|---|
DigiKey Part Number | 5073-TRGIX605PU-GRN-3F-ND |
Manufacturer | |
Manufacturer Product Number | TRGIX605PU-GRN-3F |
Description | IXA-RJ45J, C6A SF/UTP DRAGCHAIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IX Plug to RJ45, 8p8c Female 3.00' (914.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | IX Plug to RJ45, 8p8c Female | |
Length | 3.00' (914.4mm) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,37000 € | 86,37 € |
| 10 | 73,42000 € | 734,20 € |
| 25 | 68,82640 € | 1.720,66 € |
| 50 | 65,54500 € | 3.277,25 € |
| 100 | 62,42140 € | 6.242,14 € |
| Unit Price without VAT: | 86,37000 € |
|---|---|
| Unit Price with VAT: | 102,78030 € |

