Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TRGIX603LZ-BLK-50CM | |
|---|---|
DigiKey Part Number | 5073-TRGIX603LZ-BLK-50CM-ND |
Manufacturer | |
Manufacturer Product Number | TRGIX603LZ-BLK-50CM |
Description | IXA-RJ45P, CAT6A SF/UTP CMX LSZH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IX Plug to RJ45, 8p8c Male 1.64' (500.0mm) |
Datasheet | Datasheet |
Category | Length 1.64' (500.0mm) |
Manufacturer L-com | Cable Type Round |
Packaging Bag | Color Black |
Part Status Active | Shielding Shielded |
Connector Type IX Plug to RJ45, 8p8c Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRGIX603EC-BLK-50CM | L-com | 0 | 5073-TRGIX603EC-BLK-50CM-ND | 51,47000 € | Parametric Equivalent |
| TRGIX603IN-TEL-50CM | L-com | 14 | 5073-TRGIX603IN-TEL-50CM-ND | 64,25000 € | Parametric Equivalent |
| 33483447804005 | HARTING | 6 | 1195-33483447804005-ND | 39,49000 € | Parametric Equivalent |
| 33483447805005 | HARTING | 4 | 1195-33483447805005-ND | 38,81000 € | Parametric Equivalent |
| 33483447806005 | HARTING | 10 | 1195-33483447806005-ND | 38,15000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,95000 € | 47,95 € |
| Unit Price without VAT: | 47,95000 € |
|---|---|
| Unit Price with VAT: | 57,06050 € |





