
33483447804005 | |
|---|---|
DigiKey Part Number | 1195-33483447804005-ND |
Manufacturer | |
Manufacturer Product Number | 33483447804005 |
Description | MPP IX TYPE A - RJ45 IP20 CAT6A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IX Plug to RJ45, 8p8c Male 1.64' (500.0mm) |
Datasheet | Datasheet |
Category | Connector Type IX Plug to RJ45, 8p8c Male |
Manufacturer HARTING | Length 1.64' (500.0mm) |
Series | Cable Type Round |
Packaging Bulk | Color Yellow |
Part Status Active | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,49000 € | 39,49 € |
| 10 | 33,56200 € | 335,62 € |
| 25 | 31,46080 € | 786,52 € |
| 50 | 29,96060 € | 1.498,03 € |
| 100 | 28,53180 € | 2.853,18 € |
| 250 | 26,74800 € | 6.687,00 € |
| Unit Price without VAT: | 39,49000 € |
|---|---|
| Unit Price with VAT: | 46,99310 € |

