Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TRGIX603IN-TEL-5M | |
|---|---|
DigiKey Part Number | 5073-TRGIX603IN-TEL-5M-ND |
Manufacturer | |
Manufacturer Product Number | TRGIX603IN-TEL-5M |
Description | IXA-RJ45P, CAT6A SF/UTP HI-FLEX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IX Plug to RJ45, 8p8c Male 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Length 16.40' (5.00m) |
Manufacturer L-com | Cable Type Round |
Packaging Bag | Color Teal |
Part Status Active | Shielding Shielded |
Connector Type IX Plug to RJ45, 8p8c Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRGIX603EC-BLK-5M | L-com | 0 | 5073-TRGIX603EC-BLK-5M-ND | 62,44000 € | Parametric Equivalent |
| TRGIX603LZ-BLK-5M | L-com | 0 | 5073-TRGIX603LZ-BLK-5M-ND | 76,81000 € | Parametric Equivalent |
| TRGIX604EC-BLK-5M | L-com | 0 | 5073-TRGIX604EC-BLK-5M-ND | 67,86000 € | Parametric Equivalent |
| TRGIX604IN-TEL-5M | L-com | 0 | 5073-TRGIX604IN-TEL-5M-ND | 109,13000 € | Parametric Equivalent |
| TRGIX604LZ-BLK-5M | L-com | 0 | 5073-TRGIX604LZ-BLK-5M-ND | 76,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,56000 € | 112,56 € |
| Unit Price without VAT: | 112,56000 € |
|---|---|
| Unit Price with VAT: | 133,94640 € |











