Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

33480147828050 | |
|---|---|
DigiKey Part Number | 1195-33480147828050-ND |
Manufacturer | |
Manufacturer Product Number | 33480147828050 |
Description | CBL ASSY IX PLUG TO RJ45 M 16.4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IX Plug to RJ45, 8p8c Male 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Connector Type IX Plug to RJ45, 8p8c Male |
Manufacturer HARTING | Length 16.40' (5.00m) |
Series | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 33480147822050 | HARTING | 0 | 1195-33480147822050-ND | 32,73500 € | Parametric Equivalent |
| 33480147824050 | HARTING | 0 | 1195-33480147824050-ND | 32,74800 € | Parametric Equivalent |
| 33483447804050 | HARTING | 6 | 1195-33483447804050-ND | 66,32000 € | Parametric Equivalent |
| 33483447805050 | HARTING | 5 | 1195-33483447805050-ND | 59,77000 € | Parametric Equivalent |
| 33483447806050 | HARTING | 8 | 1195-33483447806050-ND | 59,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,73500 € | 327,35 € |
| Unit Price without VAT: | 32,73500 € |
|---|---|
| Unit Price with VAT: | 38,95465 € |











