Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRG695AHF2-2M | |
|---|---|
DigiKey Part Number | 5073-TRG695AHF2-2M-ND |
Manufacturer | |
Manufacturer Product Number | TRG695AHF2-2M |
Description | IP67RJ45/IP67RJ45 C6A SF/UTP TPE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 6.56' (2.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Teal |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRG616-T6T-2M | L-com | 0 | 5073-TRG616-T6T-2M-ND | 20,06000 € | Parametric Equivalent |
| TRG617-T6T-2M | L-com | 1 | 5073-TRG617-T6T-2M-ND | 81,96000 € | Parametric Equivalent |
| TRG695AHF1-2M | L-com | 0 | 5073-TRG695AHF1-2M-ND | 64,25000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,06000 € | 23,06 € |
| Unit Price without VAT: | 23,06000 € |
|---|---|
| Unit Price with VAT: | 27,44140 € |




