
TRG617-T6T-2M | |
|---|---|
DigiKey Part Number | 5073-TRG617-T6T-2M-ND |
Manufacturer | |
Manufacturer Product Number | TRG617-T6T-2M |
Description | C6A GIGE-RJ45 TPE 26 TEL 2M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Teal | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,99000 € | 82,99 € |
| 10 | 70,54500 € | 705,45 € |
| 25 | 66,13160 € | 1.653,29 € |
| 50 | 62,97860 € | 3.148,93 € |
| 100 | 59,97700 € | 5.997,70 € |
| Unit Price without VAT: | 82,99000 € |
|---|---|
| Unit Price with VAT: | 98,75810 € |

