Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRG618-C6B-1M | |
|---|---|
DigiKey Part Number | 5073-TRG618-C6B-1M-ND |
Manufacturer | |
Manufacturer Product Number | TRG618-C6B-1M |
Description | CATEGORY 6A GIGE S/UTP PVC HIGH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.28' (1.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695ASR-BLK-1M | L-com | 0 | 5073-TRD695ASR-BLK-1M-ND | 24,66000 € | Parametric Equivalent |
| TRD695ASX-BLK-1M | L-com | 0 | 5073-TRD695ASX-BLK-1M-ND | 24,66000 € | Parametric Equivalent |
| TRD695ASZX-BLK-1M | L-com | 0 | 5073-TRD695ASZX-BLK-1M-ND | 25,84000 € | Parametric Equivalent |
| TRD695AWB-1M | L-com | 0 | 5073-TRD695AWB-1M-ND | 47,59000 € | Parametric Equivalent |
| TRG619-C6B-1M | L-com | 0 | 5073-TRG619-C6B-1M-ND | 64,56000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,88000 € | 56,88 € |
| Unit Price without VAT: | 56,88000 € |
|---|---|
| Unit Price with VAT: | 67,68720 € |














