
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,23000 € | 8,23 € |
| 10 | 6,99100 € | 69,91 € |
| 25 | 6,55280 € | 163,82 € |
| 50 | 6,23960 € | 311,98 € |
| 100 | 5,94180 € | 594,18 € |
| 250 | 5,56996 € | 1.392,49 € |
| 500 | 5,30430 € | 2.652,15 € |
| 1.000 | 5,05139 € | 5.051,39 € |
| Unit Price without VAT: | 8,23000 € |
|---|---|
| Unit Price with VAT: | 9,79370 € |

