Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRG616-C6B-8M | |
|---|---|
DigiKey Part Number | 5073-TRG616-C6B-8M-ND |
Manufacturer | |
Manufacturer Product Number | TRG616-C6B-8M |
Description | CATEGORY 6 GIGE S/UTP PVC ETHERN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 26.25' (8.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 26.25' (8.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,27000 € | 215,27 € |
| Unit Price without VAT: | 215,27000 € |
|---|---|
| Unit Price with VAT: | 256,17130 € |






