
TRD695SZBLK-25 | |
|---|---|
DigiKey Part Number | 5073-TRD695SZBLK-25-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SZBLK-25 |
Description | CA CAT6 SHLD LSZH BLK 25F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 25.00' (7.62m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,96000 € | 81,96 € |
| 10 | 69,66800 € | 696,68 € |
| 25 | 65,30920 € | 1.632,73 € |
| 50 | 62,19560 € | 3.109,78 € |
| 100 | 59,23130 € | 5.923,13 € |
| Unit Price without VAT: | 81,96000 € |
|---|---|
| Unit Price with VAT: | 97,53240 € |

