Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRG616-C6B-1.5M | |
|---|---|
DigiKey Part Number | 5073-TRG616-C6B-1.5M-ND |
Manufacturer | |
Manufacturer Product Number | TRG616-C6B-1.5M |
Description | CATEGORY 6 GIGE S/UTP PVC ETHERN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 4.92' (1.50m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695ODS-5 | L-com | 1 | 5073-TRD695ODS-5-ND | 68,30000 € | Parametric Equivalent |
| TRD695TAADSZ-BLK-5F | L-com | 0 | 5073-TRD695TAADSZ-BLK-5F-ND | 24,44000 € | Parametric Equivalent |
| TRD695TAAS-BLK-5F | L-com | 0 | 5073-TRD695TAAS-BLK-5F-ND | 15,36000 € | Parametric Equivalent |
| TRG614-C6B-1.5M | L-com | 0 | 5073-TRG614-C6B-1.5M-ND | 74,08000 € | Parametric Equivalent |
| 13084U1500-E | METZ CONNECT USA Inc. | 1 | 1849-13084U1500-E-ND | 19,62000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,92000 € | 76,92 € |
| Unit Price without VAT: | 76,92000 € |
|---|---|
| Unit Price with VAT: | 91,53480 € |







