
TRD695ODS-5 | |
|---|---|
DigiKey Part Number | 5073-TRD695ODS-5-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ODS-5 |
Description | RJ45 C6 F/UTP PE BLK 5F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,16000 € | 69,16 € |
| 10 | 58,78800 € | 587,88 € |
| 25 | 55,11040 € | 1.377,76 € |
| 50 | 52,48260 € | 2.624,13 € |
| 100 | 49,98110 € | 4.998,11 € |
| Unit Price without VAT: | 69,16000 € |
|---|---|
| Unit Price with VAT: | 82,30040 € |

