TRG525-C6B-1M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 34
Unit Price: 43,53000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 20
Unit Price: 46,65000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 52,40000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 54,23000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 102,23000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 37,06000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 64,41000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 62,62000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 119,49417 €
Datasheet

Parametric Equivalent


WEE
In Stock: 164
Unit Price: 31,69200 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 50,47250 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 29,37333 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 46,22208 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 48,45667 €
Datasheet
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRG525-C6B-1M

DigiKey Part Number
5073-TRG525-C6B-1M-ND
Manufacturer
Manufacturer Product Number
TRG525-C6B-1M
Description
CAT5E M124D M/RJ45F F/UTP 26AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
3.28' (1.00m)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130,72000 €30,72 €
Manufacturers Standard Package
Unit Price without VAT:30,72000 €
Unit Price with VAT:36,55680 €