
TRG504-C6B-1M | |
|---|---|
DigiKey Part Number | 5073-TRG504-C6B-1M-ND |
Manufacturer | |
Manufacturer Product Number | TRG504-C6B-1M |
Description | CAT5E M124D M/RJ45 F/UTP 26AWG O |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Connector Type Circular 04 pos Male to RJ45, 8p4c |
Manufacturer L-com | Length 3.28' (1.00m) |
Series | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12RJ454D-1 | L-com | 119 | 5073-M12RJ454D-1-ND | 43,53000 € | Parametric Equivalent |
| TRG525-C6B-1M | L-com | 0 | 5073-TRG525-C6B-1M-ND | 30,72000 € | Parametric Equivalent |
| TRG525-T4T-1M | L-com | 0 | 5073-TRG525-T4T-1M-ND | 52,40000 € | Parametric Equivalent |
| 1201080252 | WEE | 164 | 5831-1201080252-ND | 31,39600 € | Parametric Equivalent |
| 1476023 | Phoenix Contact | 0 | 277-1476023-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,65000 € | 46,65 € |
| 10 | 39,65500 € | 396,55 € |
| Unit Price without VAT: | 46,65000 € |
|---|---|
| Unit Price with VAT: | 55,51350 € |

