Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRDE815BLU-20 | |
|---|---|
DigiKey Part Number | 5073-TRDE815BLU-20-ND |
Manufacturer | |
Manufacturer Product Number | TRDE815BLU-20 |
Description | ECNMY RJ45/RJ45 CAT5E BLU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 20.00' (6.10m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC-5UE020F | Cinch Connectivity Solutions | 16 | 116-BC-5UE020F-ND | 7,36000 € | Parametric Equivalent |
| C501106020 | Belden Inc. | 1 | BEL26145-ND | 15,39000 € | Parametric Equivalent |
| DK-1511-020/B | Assmann WSW Components | 11 | AE10501-ND | 8,52000 € | Parametric Equivalent |
| M45PATCH20BL | StarTech.com | 5 | 5214-M45PATCH20BL-ND | 9,46000 € | Parametric Equivalent |
| N001-020-BL | Eaton Tripp Lite | 184 | N001-020-BL-ND | 7,84000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,53000 € | 14,53 € |
| Unit Price without VAT: | 14,53000 € |
|---|---|
| Unit Price with VAT: | 17,29070 € |








