
M45PATCH20BL | |
|---|---|
DigiKey Part Number | 5214-M45PATCH20BL-ND |
Manufacturer | |
Manufacturer Product Number | M45PATCH20BL |
Description | BLUE MOLDED CAT5E PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 20.00' (6.10m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,54000 € | 9,54 € |
| 10 | 8,10100 € | 81,01 € |
| 25 | 7,59320 € | 189,83 € |
| 50 | 7,23060 € | 361,53 € |
| 100 | 6,88550 € | 688,55 € |
| 250 | 6,45456 € | 1.613,64 € |
| 500 | 6,14676 € | 3.073,38 € |
| 1.000 | 5,85372 € | 5.853,72 € |
| Unit Price without VAT: | 9,54000 € |
|---|---|
| Unit Price with VAT: | 11,35260 € |

