TRDE815BLK-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 17
Unit Price: 15,45000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 16,39000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 2,56000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 1.467
Unit Price: 3,85000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 114
Unit Price: 3,58000 €
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 10,16000 €
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 3.194
Unit Price: 3,57000 €
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 43
Unit Price: 3,82000 €
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 44
Unit Price: 3,67000 €
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRDE815BLK-7

DigiKey Part Number
5073-TRDE815BLK-7-ND
Manufacturer
Manufacturer Product Number
TRDE815BLK-7
Description
ECNMY RJ45/RJ45 CAT5E BLK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
7.00' (2.13m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD815BLK-7L-com175073-TRD815BLK-7-ND15,45000 €Parametric Equivalent
TRD815CRBLK-7L-com05073-TRD815CRBLK-7-ND16,39000 €Parametric Equivalent
73-7771-7Cinch Connectivity Solutions0116-73-7771-7-ND2,56000 €Parametric Equivalent
73-7791-7Cinch Connectivity Solutions1.467116-73-7791-7-ND3,85000 €Parametric Equivalent
BC-5UK007FCinch Connectivity Solutions114116-BC-5UK007F-ND3,58000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
112,01000 €12,01 €
Manufacturers Standard Package
Unit Price without VAT:12,01000 €
Unit Price with VAT:14,29190 €