
73-7791-7 | |
|---|---|
DigiKey Part Number | 116-73-7791-7-ND |
Manufacturer | |
Manufacturer Product Number | 73-7791-7 |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions AIM-Cambridge | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 10 | 3,31200 € | 33,12 € |
| 25 | 3,10400 € | 77,60 € |
| 50 | 2,95560 € | 147,78 € |
| 140 | 2,74843 € | 384,78 € |
| 280 | 2,61729 € | 732,84 € |
| 560 | 2,49241 € | 1.395,75 € |
| 1.120 | 2,37353 € | 2.658,35 € |
| 2.520 | 2,24166 € | 5.648,98 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,64100 € |

