Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRDE695BLU-7 | |
|---|---|
DigiKey Part Number | 5073-TRDE695BLU-7-ND |
Manufacturer | |
Manufacturer Product Number | TRDE695BLU-7 |
Description | ECNMY RJ45/RJ45 CAT6 BLU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 7.00' (2.13m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD626TAA-BLU-7F | L-com | 0 | 5073-TRD626TAA-BLU-7F-ND | 15,36000 € | Parametric Equivalent |
| TRD628BL-7 | L-com | 2 | 5073-TRD628BL-7-ND | 23,06000 € | Parametric Equivalent |
| TRD628LS-BLU-7 | L-com | 0 | 5073-TRD628LS-BLU-7-ND | 9,34000 € | Parametric Equivalent |
| TRD634-BLU-7F | L-com | 0 | 5073-TRD634-BLU-7F-ND | 24,05000 € | Parametric Equivalent |
| TRD695BL-7 | L-com | 13 | 5073-TRD695BL-7-ND | 24,14000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,77000 € | 15,77 € |
| Unit Price without VAT: | 15,77000 € |
|---|---|
| Unit Price with VAT: | 18,76630 € |















