Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

73-8892-7 | |
|---|---|
DigiKey Part Number | 116-73-8892-7-ND |
Manufacturer | |
Manufacturer Product Number | 73-8892-7 |
Description | C6-500MHZ MOLDED,BU,7FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Cinch Connectivity Solutions | Length 7.00' (2.13m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC-6UE007F | Cinch Connectivity Solutions | 138 | 116-BC-6UE007F-ND | 3,66000 € | Parametric Equivalent |
| BC-R6UE007F | Cinch Connectivity Solutions | 323 | 116-BC-R6UE007F-ND | 4,64000 € | Parametric Equivalent |
| BM-6UE007F | Cinch Connectivity Solutions | 30 | 116-BM-6UE007F-ND | 10,39000 € | Parametric Equivalent |
| C-7FCAT6-BE | Amphenol ProLabs | 100 | 5971-C-7FCAT6-BE-ND | 10,69000 € | Parametric Equivalent |
| C6PATCH7BL | StarTech.com | 44 | 5214-C6PATCH7BL-ND | 6,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 3,17067 € | 380,48 € |
| Unit Price without VAT: | 3,17067 € |
|---|---|
| Unit Price with VAT: | 3,77310 € |















