Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD8RGMT1-03 | |
|---|---|
DigiKey Part Number | 5073-TRD8RGMT1-03-ND |
Manufacturer | |
Manufacturer Product Number | TRD8RGMT1-03 |
Description | IP68 RGRJ45 P/P ZNNI TPE 3M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 9.84' (3.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD824HFO-BLK-10 | L-com | 0 | 5073-TRD824HFO-BLK-10-ND | 99,75000 € | Parametric Equivalent |
| TRD855DSZBLK-10 | L-com | 1 | 5073-TRD855DSZBLK-10-ND | 61,40000 € | Parametric Equivalent |
| TRD855HFB-3M | L-com | 0 | 5073-TRD855HFB-3M-ND | 145,91000 € | Parametric Equivalent |
| TRD855HFO-10 | L-com | 15 | 5073-TRD855HFO-10-ND | 152,66000 € | Parametric Equivalent |
| TRD855ODS-10 | L-com | 0 | 5073-TRD855ODS-10-ND | 46,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.149,39000 € | 1.149,39 € |
| Unit Price without VAT: | 1.149,39000 € |
|---|---|
| Unit Price with VAT: | 1.367,77410 € |















